Verbatim 55062 Filament PETG 2.85mm 1Kg Red Transparent

MPN
55062
Brand
Verbatim
EAN-13
0023942550624
Order Code
20-5826
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Verbatim 55062 is a high-quality 3D printing consumable designed for precision applications. This filament is made from PETG, a durable and versatile thermoplastic known for its strength and temperature resistance. With a diameter of 2.85 mm and supplied in a 1 kg spool, it is suitable for use in a variety of professional 3D printing environments. The red transparent filament is ideal for creating parts that require a combination of clarity and structural integrity, such as prototyping, functional components, and aesthetic models. Its characteristics make it particularly useful in engineering tasks that need reliable mechanical properties or complex geometries.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Transparent
Filament Diameter 2.85mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot