Verbatim 55060 Filament PETG 2.85mm 1Kg Black

MPN
55060
Brand
Verbatim
EAN-13
0023942550600
Order Code
20-5825
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £37.02 £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Verbatim 55060 is a premium 3D printing consumable designed to meet rigorous engineering standards. This filament is manufactured from Polyethylene Terephthalate Glycol (PETG), a highly durable and flexible material, offered in a 2.85 mm diameter and packaged as a 1 kg spool. Its black hue and consistent filament diameter make it ideal for producing strong and resilient parts with excellent dimensional stability and chemical resistance. Engineers often select this material for applications requiring robustness, such as in the production of mechanical components, prototypes, and functional parts where performance under stress and exposure to various environmental conditions is crucial. The spool is designed for compatibility with high-performance 3D printers, ensuring precise layer adhesion and smooth, reliable extrusion.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Premium
Filament Diameter 2.85mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot