Verbatim 55059 Filament PETG 2.85mm 1Kg Transparent

MPN
55059
Brand
Verbatim
EAN-13
0023942550594
Order Code
20-5824
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £30.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Verbatim 55059 is a high-quality 3D printing consumable known for its durability and reliability in various technical applications. Designed for precision work, the black PETG filament measures 1.75 mm in diameter and is supplied in a 1 kg spool, making it ideal for engineers and designers seeking dependable performance. The filament's PETG composition provides excellent strength and flexibility, making it particularly suited for creating robust components that require resilience to impact and wear. Engineered for use in prototyping, mechanical parts, and functional models, this filament is highly regarded in industries where precision and long-term stability are crucial.
Filament Material PETG
Reel Size 1kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Tensile strength 50000 kPa
Transparency 90%
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot