Verbatim 55057 Filament PETG 1.75mm 1Kg Green Transparent

MPN
55057
Brand
Verbatim
EAN-13
0023942550570
Order Code
20-5823
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Verbatim 55057 is an essential component for 3D printing systems, serving as the UltiMaker Build Platform Glass Retainer designed to ensure precision and stability. This high-quality glass retainer aids in maintaining a consistently flat surface, which is crucial for accurate layer deposition during the additive manufacturing process. Typically utilised in engineering scenarios where precision and reliability are critical, such as prototyping and producing intricate parts, the retainer's durability and compatibility with 3D printing consumables, like PETG filament, make it indispensable. Furthermore, it accommodates advanced setups needed in professional and industrial 3D printing environments, contributing to the flawless adherence and smooth removal of finished printed items.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot