Verbatim 55055 Filament PETG 1.75mm 1Kg Blue

MPN
55055
Brand
Verbatim
EAN-13
0023942550556
Order Code
20-5821
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Verbatim 55055 is a 3D printing filament specifically manufactured for precise and reliable engineering applications. With a diameter of 1.75 mm, this ABS filament is provided in an ecru colour and supplied in a 1000 g spool, making it suitable for detailed prototypes and functional parts requiring strength and durability. Its consistent performance makes it essential for engineers engaged in rapid prototyping, product design, and the creation of custom components where a robust yet adaptable material is required. The filament's properties allow for high-temperature resistance and excellent layer adhesion, ensuring stability and integrity in demanding environments.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot