Verbatim 55053 Filament PETG 1.75mm 1Kg Red

MPN
55053
Brand
Verbatim
EAN-13
0023942550532
Order Code
20-5819
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Verbatim 55053 is a high-quality 3D printing consumable designed for engineers and professionals in various industries. This filament is comprised of polyethylene terephthalate glycol (PETG) and features a diameter of 1.75 mm, available in a vivid red colour. It is supplied in a 1 kg spool, making it suitable for extended use and offering consistent feeding to 3D printers. PETG is known for its excellent durability, flexibility, and UV resistance, making it ideal for producing robust prototypes, functional parts, and other demanding applications. This filament is particularly useful in mechanical engineering contexts where strength and precision are critical.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot