Verbatim 55052 Filament PETG 1.75mm 1Kg Black

MPN
55052
Brand
Verbatim
EAN-13
0023942550525
Order Code
20-5818
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Verbatim 55052 is a precision-engineered 3D printing filament designed for demanding applications. This PETG filament has a diameter of 1.75 mm and comes in a 1 kg spool, offered in the colour black. Known for its excellent balance between strength and flexibility, PETG is commonly used in engineering fields due to its high impact resistance and chemical stability. The material is often employed in the production of functional prototypes, custom tools, and durable end-use parts. As a reliable consumable for 3D printers, the Verbatim 55052 filament ensures consistent layer adhesion and dimensional accuracy, making it suitable for both intricate designs and robust structures.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Diameter 1.75mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot