Verbatim 55051 Filament PETG 1.75mm 1Kg Transparent

MPN
55051
Brand
Verbatim
EAN-13
0023942550518
Order Code
20-5817
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Verbatim 55051 is a high-quality green ABS 3D printing consumable, developed to meet the precise demands of engineers and designers. This product, identifiable by its alternately known description 3411907, is crafted to deliver excellent durability and impact resistance, characteristics ideal for the creation of robust prototypes and functional parts. With a weight of 750g, the filament is well-suited for a variety of applications such as automotive components, small appliances, and intricate models where precision and clean finishes are essential. Its use is particularly advantageous in environments that require materials capable of withstanding mechanical stress and moderate temperatures.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 1.75mm
Type PETG
Diameter 1.75mm
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot