Verbatim 55036 Filament ABS Plastic 2.85mm 1Kg Aluminium Grey

MPN
55036
Brand
Verbatim
EAN-13
0023942550365
Order Code
20-5815
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £32.49
10+ £31.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Verbatim 55036 is a high-performance 3D printing consumable specifically designed for use in advanced engineering applications. The filament is composed of Nylon infused with carbon fibre, providing enhanced strength, flexibility, and thermal resistance, making it ideal for producing durable components that require a high strength-to-weight ratio. With a diameter of 2.85 mm and a black finish, this filament comes in a 750 g spool, which ensures consistent and reliable extrusion in compatible 3D printers. Engineers often utilise this material in the production of high-stress parts such as gears, jigs, fixtures, and functional prototypes, where mechanical performance and dimensional stability are critically important.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type ABS Basic Filament
Diameter 2.85mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 149m

Reviews

Be the first to submit a review

Trustpilot