Verbatim 55034 Filament ABS Plastic 2.85mm 1Kg White

MPN
55034
Brand
Verbatim
EAN-13
0023942550341
Order Code
20-5814
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £34.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 55034 is a high-quality 3D printing consumable designed for professionals and enthusiasts using ABS plastic. This filament is characterised by a 2.85 mm diameter, making it suitable for 3D printers that require precision and consistency in feedstock. Packaged as a single unit weighing 1000 grams, the filament offers robust performance, especially in applications requiring durability and heat resistance, such as prototyping, functional parts, and production components. Its white colour allows for versatile project use, either as a final product or a base layer for painting or further processing. Engineers and designers often utilise this filament in industries such as automotive, aerospace, and consumer electronics, where the material properties of ABS, such as its impact resistance and dimensional stability, are critical.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type ABS Basic Filament
Diameter 2.85mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 149m

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot