Verbatim 55033 Filament ABS Plastic 2.85mm 1Kg Black

MPN
55033
Brand
Verbatim
EAN-13
0023942550334
Order Code
20-5813
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £38.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Verbatim 55033 is a high-quality 3D printing consumable designed for engineering applications where precision and durability are paramount. The black ABS filament has a diameter of 2.85 mm and is supplied in a spool weighing 1000 g, ensuring consistent and stable printing performance. Known for its robust mechanical properties, ABS is ideal for creating strong, impact-resistant parts and prototypes. This filament is commonly used in industries such as automotive, aerospace, and consumer product design, where precise dimensional accuracy and resilience against daily wear and tear are essential.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type ABS Basic Filament
Diameter 2.85mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 149m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot