Verbatim 55030 Filament ABS Plastic 1.75mm 1Kg Red

MPN
55030
Brand
Verbatim
EAN-13
0023942550303
Order Code
20-5810
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £33.55
10+ £32.58
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Verbatim 55030 is a high-quality 3D printing consumable that consists of ABS plastic filament with a diameter of 1.75 mm, supplied in a 1000 g spool and available in a vibrant red colour. This robust filament is designed to provide excellent mechanical strength and heat resistance, making it ideal for engineering applications requiring durable and precise components, such as prototyping and manufacturing bespoke parts. Utilising ABS material, the filament ensures consistent extrusion and bonding, which is critical in minimising warping and ensuring the structural integrity of the printed objects. This makes the Verbatim 55030 filament particularly suitable for applications in the automotive industry, consumer electronics, or cases where the engineered product undergoes stress and thermal exposure.
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament
Diameter 1.75mm
Diameter tolerance 0.05mm
Extrusion temperature 250°C
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Package weight 1.5kg
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 396m

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot