Verbatim 55029 Filament ABS Plastic 1.75mm 1Kg Blue

MPN
55029
Brand
Verbatim
EAN-13
0023942550297
Order Code
20-5809
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £34.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Verbatim 55029, manufactured by Verbatim, is a 3D printing consumable known for its toughness and reliability. The product features a filament made from Tough PLA in a white colour, designed with a diameter of 2.85 mm and a net weight of 750 grams, making it suitable for high-precision 3D printing tasks. This material is optimised for engineers who require a robust filament that balances strength and flexibility, ideal for prototyping, tooling, and end-use part production where enhanced durability is needed. Its compatibility with a variety of 3D printers ensures versatility in applications ranging from educational models to detailed design prototypes. The Tough PLA formulation offers a sustainable alternative to traditional ABS materials, providing similar mechanical properties while facilitating ease of printing.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type ABS Basic Filament
Diameter 1.75mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 396m

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot