Verbatim 55028 Filament ABS Plastic 1.75mm 1Kg Ecru

MPN
55028
Brand
Verbatim
EAN-13
0023942550280
Order Code
20-5808
Country of Origin
Netherlands
View Full Product Range (41)

Discontinued


Verbatim 55028, part number PJ01011, is a high-quality 3D printing consumable designed for precision and reliability. This product consists of a 1 kg spool of white PLA filament, notable for its consistent diameter of 1.75 mm, making it ideal for additive manufacturing processes that require accurate material feed. Engineered to provide excellent layer adhesion and a smooth finish, this filament is particularly suited for applications in prototyping, model making, and educational demonstrations, where precise detail and ease of use are paramount. Although the official description links to an ABS plastic variant, this PLA version offers lower emissions during printing and is biodegradable, appealing to environmentally-conscious designs. The filament is frequently utilised in the fabrication of parts requiring moderate strength and rigidity, often used in engineering fields where such criteria are essential.
Filament Material ABS
Reel Size 1kg
Filament Colour Clear
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament
Diameter 1.75mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 385m

Alternatives (2)


Trustpilot