Verbatim 55027 Filament ABS Plastic 1.75mm 1Kg White

MPN
55027
Brand
Verbatim
EAN-13
0023942550273
Order Code
20-5807
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £33.55
10+ £32.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Verbatim 55027 is identified by the Manufacturer's Part Number 3132706 and offers a Polymaker PA04008 3D Printing Material in black, weighing 1 kg. This 3D printing consumable, composed of polyamide (PA) material, is particularly chosen for its strength and durability, suitable for engineering applications that require precision and resilience. With a standard diameter of 1.75 mm, it is equipped to deliver consistent extrusion during the 3D printing process, making it ideal for prototyping and manufacturing in sectors such as automotive, aerospace, and consumer electronics. Engineers appreciate its capacity to create complex geometries with high accuracy, fostering innovation and efficiency in product development and testing.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type ABS Basic Filament
Diameter 1.75mm
Extrusion temperature 250°C
Flexural modulus 2200 MPa
Flexural strength 76 MPa
Impact strength 21 kJ/m²
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 47 MPa
Weight 1kg
Wire length 396m

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot