Verbatim 53663 Stor 'n' Go external hard drive 1 TB USB 3.2 Silver

MPN
53663
Brand
Verbatim
EAN-13
0023942536635
Order Code
20-5804
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £91.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 9 weeks


Verbatim's 53663 external hard drive, also known by the Store´n´Go ALU Slim model, is a high-performance storage solution designed to accommodate a range of professional and personal data backup needs. With a capacity of 1 TB, this external hard disk drive (HDD) is constructed within a sleek silver 2.5-inch enclosure and operates via a USB 3.2 interface, ensuring fast data transfer rates and high compatibility with modern systems. Its compact and portable form factor makes it an ideal choice for engineers requiring a reliable and mobile storage medium for fieldwork, project data management, and secure data transfers between environments. Engineered for durability, the Verbatim 53663 offers an efficient way to store and retrieve large datasets, making it suitable for applications involving technical data collation, media file handling, and routine digital workspace backup.
Storage Capacity 1TB
Type HDD
Bundled software Nero Backup
Bus powered USB
Cables included USB Type-C to USB Type-A
Depth 114mm
Ethernet LAN No
Harmonized System (HS) code 84717050
HDD capacity 1 TB
HDD size 2.5
Height 9mm
Housing Material Aluminium
Interface adapters included USB Type-A female - USB Type-C male
LED indicators Yes
Maximum data transfer rate 5000 Mbit/s
Plug and Play Yes
Product colour Silver
Thunderbolt technology No
USB connector USB Type-C
USB data transfer rates 5000 Mbit/s
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 150g
Width 76mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot