Verbatim 53403 Store 'n' Go Secure Portable 2 TB hard drive USB 3.1 Black

Order Code:

20-5802

Brand: Verbatim MPN: 53403 EAN-13: 0023942534037
Qty Unit Price (Inc VAT)
1+ £165.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Verbatim 53403 is the Store 'n' Go Secure Portable hard disk drive, featuring a substantial storage capacity of 2 terabytes, perfect for external data backup purposes. This portable disk drive, measuring 2.5 inches, utilises USB 3.1 technology, facilitating rapid data transfer speeds and ensuring efficient integration with a variety of computer systems. Engineered for durability and security, the drive provides reliable protection for sensitive data, making it an ideal choice for engineers who require portable data storage solutions for fieldwork, research documentation, and large-scale data manipulation tasks. Equipped to handle extensive data archiving and retrieval needs, the Verbatim 53403 is particularly suited for applications in engineering projects that demand rigorous data management and secure off-site storage.
Type HDD
Bus powered USB
Cables included USB Type-C
Depth 123.5mm
External power adapter Yes
Harmonized System (HS) code 84717050
HDD capacity 2 TB
Height 11mm
Housing Material Aluminium, Plastic
LED indicators Yes
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 5 - 50 °C
Package depth 100mm
Package height 155mm
Package weight 250 g
Package width 33mm
Password protection Yes
Product colour Black, Silver
Products per master (outer) case 4 pc(s)
Security algorithms 256-bit AES
Storage temperature (T-T) -40 - 70 °C
Thunderbolt technology No
USB connector USB Type-C
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 190 g
Width 76mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot