Verbatim 49147 USB & Firewire Plugs & Sockets Black Plastic High Quality

MPN
49147
Brand
Verbatim
EAN-13
0023942491477
Order Code
20-5746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Verbatim 49147, 2446474, is a high-quality component designed for enhancing connectivity options in computing environments. This product consists of USB and Firewire plugs and sockets, manufactured in robust black plastic, providing reliable performance for expanded peripheral interfacing. Engineers often utilise this device in applications requiring additional PC USB slots, functioning effectively as a USB hub or splitter, thereby facilitating the connection of multiple USB devices to a single computer system. Due to its durable construction and compatibility, it serves as an ideal solution for increasing the connectivity of various digital equipment in both professional and personal computing setups.
Type USB Hub
Cable Length 0.15m
Data transfer rate 5000 Mbit/s
Depth 115mm
Harmonized System (HS) code 84719000
Height 15.3mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium, Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Input Current 2.4 A
Input Voltage 5 V
Master (outer) case height 204mm
Master (outer) case length 200mm
Master (outer) case width 113mm
Master (outer) cases per pallet layer 5 pc(s)
Operating temperature (T-T) -20 - 80 °F
Package depth 90mm
Package height 163mm
Package weight 85g
Package width 18mm
Ports quantity 4
Power Supply Type USB
Product colour Grey
Quantity per pack 1 pc(s)
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 40.7g
Width 30mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot