Verbatim 43889 External Slimline Blu-ray writer Black Compact and portable

MPN
43889
Brand
Verbatim
EAN-13
0023942438892
Order Code
20-5731
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £166.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 43889, this external slimline Blu-ray writer, is designed for users who require a compact and portable optical disk drive solution. As an external device, it connects seamlessly to computers via USB, supporting a range of operations such as data backup, archiving, and high-definition media playback. It facilitates reading and writing of Blu-ray, DVD, and CD formats, making it suitable for both personal and professional applications where versatility and portability are necessary. Engineers often utilise such devices for system diagnostics and software installations where internal optical drives are absent. By offering robust functionality without the bulk of traditional drives, it serves as an efficient tool for on-the-go digital media management.
Type External Blu-ray writer
Capacity N/A
Drive Interface USB 3.1
Cables included USB Type-A to USB Type-C, USB Type-C to USB Type-A
Data transfer rate 1.5 Gbit/s
Depth 145mm
Disc loading type Tray
Disc types supported BD, BD-R, BD-R DL, CD, DVD
Drive device, buffer size 4 MB
Harmonized System (HS) code 84717030
Height 11mm
Interface USB 3.1 Gen 1
Internal No
Manual Yes
Mean time between failures (MTBF) 60000 h
Optical drive type Blu-Ray RW
Product colour Black
Purpose Desktop/Laptop
Quantity per pack 1 pc(s)
Weight 215g
Width 133mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot