Verbatim 43450 DVD-RAM 3x 4.7GB - Pack Of 5

MPN
43450
Brand
Verbatim
EAN-13
0023942434504
Order Code
49-3194
Country of Origin
Japan

Discontinued


This DVD-RAM 3x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music. Equipped with a 120-minute recording capacity, this rewritable disc is designed for data intensive, high performance applications. Data storage on DVD-RAM can be accessed in the same manner as a hard drive, with drag and drop capabilities.


  • Matt silver surface
  • 5-pack jewel case
  • 4.7GB capacity
  • 3x writing speed
  • Can be overwritten 100,000 times
  • Hard coat for superior protection
  • Compliant with the DVD-Forum specifications
  • Manufacturer's part 43450
Type DVD-R
Capacity 4.7GB

Trustpilot