Verbatim 32229 USB Cable Assemblies Black 1.5m

MPN
32229
Brand
Verbatim
EAN-13
0023942322290
Order Code
20-5712
Country of Origin
China
View Full Product Range (31)

Discontinued


Verbatim 32229 is a USB cable assembly tailored for reliable power and data transmission. This cable measures 1.5 metres in length and features a robust black exterior, offering durability and flexibility for various engineering applications. Designed to efficiently interface with devices such as a Mini GaN Charger or other USB power supply units, this assembly is suitable for powering and charging electronic devices at a standard 5V output. It is commonly utilised in both consumer electronics and industrial settings where USB connectivity is required, ensuring stable power delivery and data transfer. The Verbatim 32229 cable is an essential component for integrating and maintaining efficient power distribution in USB adapter systems.
Type Travel charger
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Depth 54mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Gross weight of outer carton 11520kg
Height 54mm
Housing Material Polycarbonate (PC)
Included power plug types EU, UK, US
Inner carton dimensions (W x D x H) 255 x 265 x 130 mm
Input Current 1.8 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Layers per pallet 4 pc(s)
LED indicators Yes
Master (outer) cases per pallet layer 8 pc(s)
Maximum output voltage 20 V
Maximum Power 70 W
Minimum output voltage 3.3 V
Number of simultaneously connected devices (max) 3
Operating principle Contact
Outer carton dimensions (W x D x H) 270 x 560 x 290 mm
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 3.5 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 123mm
Package Type Box
Package weight 230g
Package width 47mm
Plug and Play Yes
Port 1 output current 3.5 A
Port 1 output power 70 W
Port 2 output current 3.5 A
Port 2 output power 70 W
Port 3 output current 3 A
Port 3 output power 30 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black
Programmable power supply (PPS) Yes
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 70 W
USB Type-C ports quantity 2
User guide Yes
Warranty period 2 year(s)
Weight 120g
Width 31mm

Trustpilot