Verbatim 32217 USB Cable Assemblies black 1m length for reliable connections

MPN
32217
Brand
Verbatim
EAN-13
0023942322177
Order Code
20-5705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £43.47 £40.35
10+ £42.21 £38.89
100+ £42.09 £37.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Verbatim 32217 USB Cable Assemblies are expertly engineered for secure and reliable connections, featuring a robust design that ensures durability and consistent performance. Measuring 1 metre in length, the black cable assembly provides adequate flexibility and reach for various configurations in engineering and technical environments. Its USB interface is compatible with a range of power supply units, including GaN Charger 65 W and 5 V PSU, thereby supporting efficient power delivery and data transmission across multiple devices. This cable assembly is ideally suited for use in applications requiring USB power supplies, such as powering USB adapters, chargers, and providing connectivity in test rigs, prototyping setups, and general laboratory use.
Cable Length 0.8m
Type Travel charger
AC adapter included Yes
Built-in display Yes
Charger compatibility Universal
Charger type Indoor
Depth 58.5mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 50mm
Housing Material Polycarbonate (PC)
Included power plug types EU, UK, US
Inner carton dimensions (W x D x H) 265 x 285 x 130 mm
Input Current 1.7 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Layers per pallet 4 pc(s)
Master (outer) cases per pallet layer 16 pc(s)
Maximum output voltage 20 V
Maximum Power 65 W
Minimum output voltage 5 V
Net weight inner carton 2900kg
Net weight of outer carton 6550kg
Number of simultaneously connected devices (max) 3
Operating principle Contact
Outer carton dimensions (W x D x H) 280 x 300 x 290 mm
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 3.25 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 123mm
Package Type Box
Package weight 255g
Package width 53mm
Plug and Play Yes
Port 1 output current 4.5 A
Port 1 output power 65 W
Port 2 output current 3 A
Port 2 output power 60 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Retractable cable Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 65 W
USB Type-C ports quantity 1
User guide Yes
Weight 157g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot