Verbatim 32216 USB Cable Assemblies USB black 1m durable high-quality design

MPN
32216
Brand
Verbatim
EAN-13
0023942322160
Order Code
20-5704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £100.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Verbatim 32216 USB cable assemblies offer a robust solution for reliable connectivity needs, designed with a high-quality black finish and a length of 1 metre. This durable cable is engineered to provide a stable power supply connection, supporting a 5 V power supply unit and functioning seamlessly with a variety of USB power adapters and chargers. Typical applications for this USB assembly include serving as a connection interface in power supply units, acting as a power conduit for mini GaN chargers, and being used in various USB power plug scenarios within both consumer electronics and professional engineering environments. Its design ensures consistent performance, making it a practical choice for engineers requiring dependability and precision in their electronic assemblies.
Type Travel charger
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Depth 72mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 72mm
Housing Material Polycarbonate (PC)
Included power plug types EU, UK, US
Inner carton dimensions (W x D x H) 255 x 300 x 130 mm
Input Current 2.3 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Layers per pallet 4 pc(s)
LED indicators Yes
Master (outer) cases per pallet layer 12 pc(s)
Maximum output voltage 28 V
Maximum Power 165 W
Minimum output voltage 3.3 V
Net weight inner carton 4000kg
Net weight of outer carton 8750kg
Number of simultaneously connected devices (max) 4
Operating principle Contact
Outer carton dimensions (W x D x H) 270 x 320 x 290 mm
Package depth 110mm
Package height 140mm
Package Type Box
Package weight 365g
Package width 47mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 140 W
Port 2 output current 5 A
Port 2 output power 100 W
Port 3 output current 5 A
Port 3 output power 65 W
Port 4 output current 5 A
Port 4 output power 30 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 100 W
USB Type-C ports quantity 3
User guide Yes
Warranty period 2 year(s)
Weight 245g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot