Verbatim 32203 USB Cable Assemblies durable USB cable white 1.5m length

MPN
32203
Brand
Verbatim
EAN-13
0023942322030
Order Code
20-5701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £55.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Verbatim 32203 is a robust and reliable USB cable assembly designed for efficient power transmission and data connectivity. Measuring 1.5 metres in length and presented in a classic white colour, this cable is engineered to ensure durability and stable performance in a variety of applications. Featuring compatibility with a wide range of USB power supply units and chargers, such as the GNC-140 GaN and other 5 V PSU systems, it is particularly suitable for use in electronics design and testing environments, offering seamless integration with power supply units, USB adapters, and other related peripherals. Its versatility makes it an essential component for technicians and engineers requiring efficient power and data connections in both experimental setups and routine operations.
Colour Grey
Type Travel charger
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types EU, UK, US
Compliance certificates REACH, RoHS
Customs product code (TARIC) 85366990
Depth 76.5mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 67.7mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
Input Current 2.1 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Master (outer) case gross weight 8.6kg
Master (outer) case height 302mm
Master (outer) case length 305mm
Master (outer) case width 280mm
Maximum output voltage 20 V
Maximum Power 140 W
Minimum output voltage 3.3 V
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 40°C
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 5 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 131.5mm
Package Type Hanging box
Package weight 390g
Package width 47mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 140 W
Port 2 output current 5 A
Port 2 output power 140 W
Port 3 output current 3 A
Port 3 output power 20 W
Port 4 output current 3 A
Port 4 output power 18 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black, Grey
Products per master (outer) case 20 pc(s)
Products per shipping (inner) case 10 pc(s)
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Shipping (inner) case gross weight 4.1kg
Shipping (inner) case height 13.1cm
Shipping (inner) case length 28.5cm
Shipping (inner) case width 25.5cm
Storage temperature (T-T) -20 - 80°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 140 W
USB Type-C ports quantity 3
Weight 270g
Width 31.3mm

Reviews

Be the first to submit a review

Trustpilot