Verbatim 32201 USB Cable Assemblies USB 2.0 Black 1.8m Durable and Efficient

MPN
32201
Brand
Verbatim
EAN-13
0023942322016
Order Code
20-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Verbatim 32201 is a robust USB 2.0 cable assembly designed to ensure efficient data transfer and reliable power delivery. Measuring 1.8 metres, this black cable is engineered for durability, capable of withstanding everyday use in both consumer and professional environments. Its construction makes it suitable for various applications, including serving as a component in USB power supply setups, such as providing connectivity for a 5 V power supply unit or interfacing with a GNC-65 GaN power adapter. This versatile USB cable can be integrated into systems requiring dependable connections, including powering and charging peripherals, supplying power to USB devices, and serving in USB charger configurations.
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types EU, UK, US
Compliance certificates RoHS
Customs product code (TARIC) 85366990
Depth 58.7mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 47.3mm
Housing Material Polycarbonate (PC)
Input Current 1.5 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Master (outer) case gross weight 10.4kg
Master (outer) case height 302mm
Master (outer) case length 545mm
Master (outer) case width 280mm
Maximum output voltage 20 V
Maximum Power 65 W
Minimum output voltage 3.3 V
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 40°C
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 3.25 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 117.5mm
Package Type Hanging box
Package weight 220g
Package width 47mm
Plug and Play Yes
Port 1 output current 3.25 A
Port 1 output power 45 W
Port 2 output current 3.25 A
Port 2 output power 18 W
Port 3 output current 3 A
Port 3 output power 18 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black, Grey
Products per master (outer) case 40 pc(s)
Products per shipping (inner) case 10 pc(s)
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Quick installation guide Yes
Shipping (inner) case gross weight 2.43kg
Shipping (inner) case height 13.1cm
Shipping (inner) case length 25.5cm
Shipping (inner) case width 25.5cm
Storage temperature (T-T) -20 - 80°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 65 W
USB Type-C ports quantity 2
Weight 105g
Width 29.4mm

Reviews

Be the first to submit a review

Trustpilot