Verbatim 32135 Bluetooth tracker 3-Pack black white pink

MPN
32135
Brand
Verbatim
EAN-13
0023942321354
Order Code
20-5676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.26 £34.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Verbatim 32135 is a set comprising three Bluetooth trackers known as the My Finder Coin 3-Pack, which includes devices in black, white, and pink. Each tracker is designed to be compact and portable, utilising Bluetooth technology to help users locate misplaced or lost items by attaching to keys, bags, or other personal belongings. The My Finder Coin trackers operate within a specific Bluetooth range, connecting seamlessly with compatible mobile devices to provide real-time location updates. This makes them particularly useful in engineering environments where the swift retrieval of tools or equipment is essential. Additionally, the set's differentiated colour options allow for easy organisation and identification of different tracked items in both personal and professional settings.
Type Bluetooth tracker
Alarm function Yes
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.2
Built-in display No
Built-in memory No
Colour Black, White, Pink
Depth 8mm
Electronic compass No
Height 31.9mm
International Protection (IP) code IP66
Memory card slot(s) No
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Plug and Play Yes
Product colour Black, Pink, White
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 3 pc(s)
Removable battery Yes
Replaceable battery Yes
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 9g
Width 31.9mm
Works with Apple Siri Yes

Reviews

Be the first to submit a review

Trustpilot