Verbatim 32134 My Finder Coin 2-Pack Bluetooth tracker Black White

MPN
32134
Brand
Verbatim
EAN-13
0023942321347
Order Code
20-5675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.45 £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Verbatim's 32134 My Finder Coin 2-Pack is a set of Bluetooth trackers available in black and white. These compact devices are designed to assist in locating personal items efficiently by connecting through Bluetooth technology to compatible devices. Each tracker operates within a defined range, emitting signals to help users swiftly pinpoint misplaced belongings. Suitable for engineering applications such as managing tools, equipment, or inventory in a workshop or laboratory, these trackers can also be utilised in various environments to minimise the risks associated with loss or misplacement of critical assets. The integration of this technology facilitates inventory tracking and asset management, enhancing the stability and efficiency of operations.
Type Bluetooth tracker
Alarm function Yes
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.2
Built-in display No
Built-in memory No
Depth 8mm
Electronic compass No
Height 31.9mm
International Protection (IP) code IP66
Memory card slot(s) No
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Plug and Play Yes
Product colour Black, White
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 2 pc(s)
Removable battery Yes
Replaceable battery Yes
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 9g
Width 31.9mm
Works with Apple Siri Yes

Reviews

Be the first to submit a review

Trustpilot