Verbatim 32127 USB Cable Assemblies durable USB cable suitable for all devices

MPN
32127
Brand
Verbatim
EAN-13
0023942321279
Order Code
20-5671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £75.93 £64.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Verbatim 32127 is a robust USB cable assembly designed to provide reliable connectivity for a wide range of devices. This durable cable is compatible with the Charge 'n' Travel GaN III power supply unit, ensuring efficient power delivery and data transfer at a standard output of 5 volts. As an alternative description, the product can also be identified by the part number 3411927 - Verbatim 32127. It is engineered to serve as a versatile solution in environments requiring consistent USB power supply, from supporting portable electronics to interfacing with USB power adapters and chargers. This product is particularly suited for use in computing, mobile device charging, and other electronic applications where dependable power delivery and signal transmission are critical.
Colour Black, Grey
Type Travel charger
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types AU, EU, JP, UK, US
Compliance certificates CE, Federal Communications Commission (FCC), RoHS, UKCA
Depth 54mm
Fast charging Yes
Fast charging technology Power Delivery 3.0, Programmable Power Supply (PPS), Quick Charge 4+
Gallium nitride (GaN) transistors Yes
Height 90mm
Housing Material Polycarbonate (PC)
Input Current 10 A
Input frequency 50/60 Hz
Input Voltage 100 - 250 V
LED indicators Yes
Maximum Power 2500 W
Number of simultaneously connected devices (max) 4
Operating temperature (T-T) 0 - 35°C
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 5 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 132mm
Package height 58mm
Package weight 350g
Package width 94mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 18 W
Port 2 output current 5 A
Port 2 output power 45 W
Port 3 output current 2.4 A
Port 3 output power 30 W
Port 4 output current 2.4 A
Port 4 output power 45 W
Power source type AC
Product colour Black
Quantity per pack 1 pc(s)
Quick installation guide Yes
Sockets quantity 14
Storage bag Yes
Storage temperature (T-T) -20 - 85°C
Sustainability compliance Yes
USB 2.0 ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 85 W
USB Type-C ports quantity 3
Weight 274g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot