Verbatim 32120 USB Cable Assemblies black plastic 1m USB 2.0 A to B

MPN
32120
Brand
Verbatim
EAN-13
0023942321200
Order Code
20-5668
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Inc VAT)
1+ £50.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Verbatim 32120 is a high-quality USB Cable Assembly designed to facilitate reliable data transfer and power applications. This black plastic cable features a robust USB 2.0 A to B configuration, providing a one-metre length that ensures versatility and suitability for various connections between devices such as printers, external drives, and other peripherals requiring stable data transmission. Engineered for use with both standard computer-based setups and more specific applications involving power supply units, the Verbatim 32120 helps ensure seamless integration in professional and technical environments. It is particularly valued for its compatibility with USB power supply equipment, which can include USB adapters, chargers, and power plugs, enhancing its application in engineering and IT environments where precise connectivity and power delivery are essential.
Charger compatibility Universal
Charger type Indoor
Compliance certificates RoHS
Depth 78mm
Height 54mm
Housing Material Copper, Polycarbonate (PC)
LED indicators Yes
Maximum Power 2500 W
Package depth 90.6mm
Package height 105.6mm
Package Type Box
Package weight 242g
Package width 62.7mm
Power source type AC
Product colour Black
Sustainability compliance Yes
USB ports quantity 4
Weight 177g
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot