Verbatim 31863 USB Cable Assemblies Black 1m

MPN
31863
Brand
Verbatim
EAN-13
0023942318637
Order Code
20-5655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Verbatim 31863 is a highly functional USB cable assembly designed to facilitate efficient sync and charge operations. This black, 1-metre cable is engineered to ensure durability and reliable performance, making it an essential component in the realm of electronic connectivity. It is suitable for use in a wide array of engineering applications, including data transfer and power supply between compatible devices such as computers, smartphones, and tablets. With its robust construction, the Verbatim 31863 is well-suited for both personal and professional environments where dependable data integrity and power transmission are critical. The model is also referred to under the alternate description 3411952, highlighting its recognised versatility and precise manufacturing standards within the industry.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot