Verbatim 31859 USB Cable Assemblies high durability black USB cable 1.2m

MPN
31859
Brand
Verbatim
EAN-13
0023942318590
Order Code
20-5654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £14.49 £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Verbatim 31859 USB Cable Assemblies are designed to provide high durability in sync and charge applications. This black USB cable, with a length of 1.2 metres, offers reliable connectivity and performance characteristics suitable for data transfer and power delivery tasks. Constructed with robust materials, the Verbatim 31859 ensures longevity and resistance to wear and tear, making it an ideal choice for frequent usage scenarios. Typically utilised in engineering environments for connecting devices such as computers, mobile phones, and tablets to peripherals and power sources, this cable supports standard USB protocols and maintains consistent signal integrity. Its implementation in both industrial and consumer applications underscores its versatility and dependable performance attributes.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot