Verbatim 31856 USB Cable Assemblies USB 2.0 PVC Black 1.5m

MPN
31856
Brand
Verbatim
EAN-13
0023942318569
Order Code
20-5652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £16.76 £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 31856 is a USB 2.0 cable assembly designed for efficient data synchronisation and charging applications. This cable, measuring 1.5 metres in length, features a robust PVC jacket in black, ensuring durability and flexibility for various use cases. Its USB 2.0 specification allows for a data transfer rate of up to 480 Mbps, making it suitable for connecting computer peripherals such as printers, scanners, and storage devices to computers. Often utilised in both personal and professional settings, this cable assembly provides reliable connectivity essential for engineering environments requiring consistent data communication and power supply. Identified alternatively as 3411954, this product maintains compatibility with a wide range of USB-enabled devices, underscoring its versatility in digital communication interfaces.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Blue
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot