Verbatim 31855 USB Cable Assembly Advanced design Durable and efficient

MPN
31855
Brand
Verbatim
EAN-13
0023942318552
Order Code
20-5651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Verbatim 31855 is a USB cable assembly designed for efficient synchronisation and charging applications. This cable features an advanced design that enhances the durability and reliability required in technical environments. Engineered to provide seamless data transfer and power delivery, it is well-suited for use in both commercial and industrial settings where robust connectivity solutions are essential. The cable's construction ensures consistent performance, making it ideal for integration with devices in sectors such as consumer electronics, computer peripherals, and automotive systems. With an alternate description identified as 3411955, the Verbatim 31855 offers a dependable solution for engineers seeking high-quality cable assemblies.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Green
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot