Verbatim 31853 USB Cable Assemblies USB Cable 1m Black

MPN
31853
Brand
Verbatim
EAN-13
0023942318538
Order Code
20-5649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £14.49 £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 31853 is a USB Cable Assembly designed to facilitate reliable sync and charge functionalities. This cable, measuring 1 metre in length, features a durable black exterior, ensuring both robustness and sleek integration into various technical setups. It is engineered for compatibility with a range of USB-enabled devices, making it suitable for applications involving data transfer and power delivery in both consumer electronics and professional environments. Its construction adheres to industry standards, providing dependable performance for engineers and IT professionals seeking efficient connectivity solutions. Also known by the alternate description 3411959, this cable reflects Verbatim commitment to quality and precision in electronic component design.
Cable Length 1m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Pink
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot