Verbatim 31852 USB Cable Assemblies Black 1m Durable High-Quality Construction

MPN
31852
Brand
Verbatim
EAN-13
0023942318521
Order Code
20-5648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Verbatim 31852 is a USB cable assembly crafted with precision to ensure both reliability and longevity. This black cable extends to a length of 1 metre and is designed for syncing and charging tasks essential in both consumer electronics and various industrial applications. The durable, high-quality construction allows it to handle routine stresses encountered in day-to-day operations, making it suitable for use in data transfer between devices, as well as powering and charging peripherals. Providing an efficient connection, this cable is ideal for engineers conducting field testing, device prototyping, and system integration where secure data and power transmission are critical.
Cable Length 1m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Blue
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot