Venta 8073000 AP730 Air Purifier 75m² White 1piece

MPN
8073000
Brand
Venta
EAN-13
4011143030003
Order Code
10-8830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £296.44 £251.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Venta 8073000 air purifier is designed for spaces up to 75 m², offering effective air quality control. It features an ioniser to enhance allergen removal, ensuring cleaner and fresher air. Ideal for home or office use, it helps maintain a healthy environment.
Type Air purifier
Cleaning power (max.) 320m³/h
Colour White
Dimensions (L x W x H) 340 x 330 x 440 mm
Height 440mm
Length 340mm
Suitable for rooms up to 75m²
Weight 6.8kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot