Venta 8072000 AeroStyle Humidifier White Cold Evaporation 70m² Coverage

MPN
8072000
Brand
Venta
EAN-13
4011143020004
Order Code
10-8829
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £521.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Venta AH730 humidifier by Venta is a white air humidifier designed for effective indoor climate control. It features a heater humidifier combo to regulate humidity levels efficiently. Ideal for use in homes or offices, it helps maintain optimal air quality and comfort.
Type Humidifier
Colour White
Dimensions (L x W x H) 340 x 330 x 440 mm
Height 440mm
Length 340mm
Suitable for rooms up to 70m²
Tank volume 6l
Weight 7kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot