Venso E501 Saga Lamp Shade 22 cm 230 V E-27 18 W 1 piece Good Ventilation

MPN
E501 460
Brand
Venso
EAN-13
7350067690403
Order Code
10-8819
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Venso Lamp Shade Saga is a 22 cm fixture designed for 230 V, E-27 bulbs up to 18 W. It is ideal for greenhouse and plant nursery use, providing optimal lighting for plant growth. Commonly used in plant lighting applications, this product facilitates efficient greenhouse lighting.
Type Lamp shade
Power 18W
(Ø) 18cm
Base E-27
Dim (Ø x L) 18 cm x 22 cm
Factory colour Grey
Length 22cm
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot