Venso E501 400 E-27 Lamp Holder 18W, 4m Cable, Switch, Hook & Plug

MPN
E501 400
Brand
Venso
EAN-13
7350067690090
Order Code
10-8815
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.61 £23.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Venso E501 400 is a greenhouse light designed for plant growing, offering 18 W of power and operating at 230 V. It features a socket type of E-27, suitable for various greenhouse and plant nursery applications. Ideal for enhancing plant lighting, it supports optimal plant growth in controlled environments.
Type Socket
Power 18W
Base E-27
Factory colour White
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot