Venso E501 310 Plant Light E-27 18W Magenta Promotes Plant Growth

Venso E501 310 Plant Light E-27 18W Magenta Promotes Plant Growth

MPN
E501 310
Brand
Venso
EAN-13
7350067690021
Order Code
10-8814
Country of Origin
China
View Full Product Range (3)

Discontinued


The Venso Plant light is a magenta reflector bulb with an 18 W power rating and an E-27 fitting, operating at 230 V. Manufactured by Venso, this bulb is ideal for greenhouse lighting and plant growing applications. It supports optimal plant growth and is suitable for use in plant nurseries.
Type Plant light
Power 18W
(Ø) 120mm
Base E-27
Colour Magenta
Dim (Ø x L) 120 mm x 130 mm
Length 130mm
Light bulbshape Reflector bulb
Lit area 1.5m²
Operating Voltage 230V
PPFD 458 µmol/m²/s
Product lifespan approx 30000h
Radiation Angle 60°
Wavelength bands (blue) 430-450 nm
Wavelength bands (red) 640-660 nm
Wavelength bands (white) 400-700 nm
Wavelength ratio (blue) 2
Wavelength ratio (red) 5
Wavelength ratio (white) 2
Weight 310g

Trustpilot