Venso E501 210 Plant Light E27 18W Neutral White Reflector Bulb 1 piece

MPN
E501 210
Brand
Venso
EAN-13
7350067690069
Order Code
10-8813
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Venso Plant light is a 136 mm bulb operating at 230 V with an E-27 base and 18 W power, emitting a neutral white light. Manufactured by Venso, this reflector bulb is ideal for greenhouse lighting and plant growing applications. It is commonly used in plant nurseries to enhance the growth of plants.
Type Plant light
Power 18W
(Ø) 120mm
Base E-27
Colour Neutral white
Dim (Ø x L) 120 mm x 136 mm
Length 136mm
Light bulbshape Reflector bulb
Operating Voltage 230V
PPFD 145 µmol/m²/s
Product lifespan approx 30000h
Radiation Angle 140°
Wavelength bands (blue) 430-450 nm
Wavelength bands (white) 400-700 nm
Wavelength ratio (blue) 4
Wavelength ratio (white) 5
Weight 550g

Reviews

Be the first to submit a review

Trustpilot