Venso E501 200 Plant Light 7W E27 Neutral White for Wintering Plants

MPN
E501 200
Brand
Venso
EAN-13
7350067690052
Order Code
10-8812
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Venso Plant light is a 113 mm pear-shaped bulb with a power rating of 7 W, operating at 230 V, and produces neutral white light. It features an E-27 fitting, making it suitable for a variety of standard lamp sockets. This greenhouse light is ideal for plant growing and nurseries, providing essential lighting for plant development.
Type Plant light
IP Rating IP55
Power 7W
(Ø) 59.5mm
Base E-27
Colour Neutral white
Dim (Ø x L) 59.5 mm x 113 mm
Length 113mm
Light bulbshape Pear shape
Lit area 0.75m²
Operating Voltage 230V
PPFD 80 µmol/m²/s
Product lifespan approx 30000h
Radiation Angle 120°
Wavelength bands (blue) 430-450 nm
Wavelength bands (white) 400-700 nm
Wavelength ratio (blue) 3
Wavelength ratio (white) 3
Weight 170g

Reviews

Be the first to submit a review

Trustpilot