Velleman Stepper Motor Card

Velleman Stepper Motor Card

MPN
K8005
Brand
Velleman
Order Code
70-4072

Discontinued


Stepper Motor Card, 25V Voltage Rating, 1.5A Load Current, 3.9in Long, 3.5in Wide, Makes High Precision Motor Control Possible, One High Precision Stepper Motor Included, Test Program Included, I2C Controlled via K8000RS Input/Output Interface Board for PC Control, Communication Address of the Card is Selectable (from 0 to 15) via DIP Switches on the PCB, Maximum of 4 K8005 Stepper Motor Control Cards can be Connected to 1 K8000RS, Stepper Motor Controller has Adjustable Drive Speed, Programmable in Turbo Pascal for DOS, Quick Basic, Visual Basic, Windows 95, 98 and ME, Emergency Stop Signal can be Sent to One or All Cards, Some Previous Knowledge of Electronics Required, Good Soldering Techniques for Medium Dense Boards Recommended, Used with Bi-Polar and Uni-Polar Stepper Motors,
  • Makes high precision motor control possible
  • One high precision stepper motor included
  • Test program included
  • I²C controlled via K8000RS input/output interface board for PC control
  • Communication address of the card is selectable (from 0 to 15) via DIP switches on the PCB
  • Maximum of 4 K8005 stepper motor control cards can be connected to 1 K8000RS
  • Stepper motor controller has adjustable drive speed
  • Programmable in TurboPascal for DOS, Quick Basic, Visual Basic, Windows 95, 98 and ME
  • Emergency stop signal can be sent to one or all cards
  • Some previous knowledge of electronics required
  • Good soldering techniques for medium dense boards recommended
  • Dimensions 990(L) x 890(W)mm
  • Velleman K8005
Dimension 990(L) x 890(W)mm
Dimensions 990(L) x 890(W)mm

Trustpilot