Velleman QT111 Dolly 400kg Load 575x300mm 4 Casters 1 piece

Order Code:

10-8787

Brand: Velleman MPN: QT111 EAN-13: 5411244001114
Qty Unit Price (Ex VAT)
1+ £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Velleman QT111 dolly by Velleman has a load capacity of 400 kg and features dimensions of 575 mm x 300 mm. It is equipped with four swivel casters, ensuring easy manoeuvrability. This dolly is ideal for transporting heavy items in warehouses or workshops.
Type Dolly
Load Capacity 400kg
Number of Wheels 4
Dimensions (L x W) 575 mm x 300 mm
Length 575mm
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot