Velleman K6400 9 Digit Code Lock Electronics Kit

MPN
K6400
Brand
Velleman
Order Code
70-4266

Discontinued


If you need to keep something secure without the hassle of having to use a key then try the Velleman Code Lock Kit. The 9-digit code lock may be used to switch an alarm on and off, or to close or open a door lock. An LED on the operating panel indicates the position of the lock. Because the operation panel is completely enclosed, it may be used both inside and outside the house.
  • More than 3000 codes available
  • Easy-to-set 4-digit code
  • Relay output: 5A/220V
  • Time limit for code entry ± 5 seconds
  • Front panel 80 x 80mm, depth 40mm
  • Power supply 9-15Vdc or 8-12Vac /40mA(on), 0.3µA(off)
  • Manufacturer's part K6400
Relay output 5A/220V

Trustpilot