Velleman K5201 Small Light Computer Electronics Kit

Order Code:

70-4262

Brand: Velleman MPN: K5201
  • Country of Origin:
  • View All

Discontinued


If you really want to get the party started then you need the Velleman Light Computer Kit. With 16 different programmes and 7 outputs this light computer can be used for party lighting, discos, advertisement lighting and signalling among other applications. Each output is provided with a LED and the complete circuit can be installed so that all operations and LEDs are available from the front panel. To enhance the spectacle further, an unlimited number of circuits can be connected together to work in sequence. Two programmes are provided which are specially adapted to operate two light computers in cascade.
  • 7 triac outputs: 1.5A max
  • 16 programmes
  • Speed controllable
  • Input for external clock
  • PCB size 134 x 79mm
  • Power supply: 7.5-9Vac/250mA (circuit), 24-240Vac (lights)
  • Manufacturer's part K5201
Input for external clock
Speed controllable

Trustpilot