Velleman EMDIN02 Energy Meter DIN Rail Single-Phase Accurate Measurement

MPN
EMDIN02
Brand
Velleman
EAN-13
5410329480325
Order Code
10-8778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Velleman EMDIN02 energy consumption meter is designed to accurately monitor and log electricity usage. It features real-time energy tracking and data logging capabilities, making it ideal for both residential and commercial applications. Primarily used as a tool for assessing power consumption, it helps in identifying energy-saving opportunities.
Type Energy consumption meter
Current (max.) 80A
Current (min.) 5A
Current Range 5 up to 80 A
Dim (L x W x H) 100 x 35 x 60 mm
Height 60mm
Length 100mm
MID-approved No
Width 35mm

Reviews

Be the first to submit a review

Trustpilot