Velleman 3D Printer k8200

Order Code:

25-0000

Brand: Velleman MPN: K8200 GTIN-14: 05410329558741
  • Country of Origin:
  • View All

Discontinued



The Velleman K8200 build-it-yourself 3D Printer Kit uses melted PLA Filament or ABS Filament (3mm plastic wire) to 'print' objects up to a maximum size of 20 x 20 x 20cm.


Objects are 'printed' by building up successive flat layers of plastic.


The printer is extremely fast, reliable and precise, even when printing at higher speeds. The K8200 is compatible with all free RepRap software and firmware: - please see below for recommended software. The printer is manufactured from aluminium profiles and is straightforward to assemble. It leaves room for you to freely modify the machine and customise it to your liking. The printer has a heated bed.






  • Linear ball bearings: 8 and 10mm
  • Technology: FFF (Fused Filament Fabrication) for PLA and ABS
  • Power supply: 12V, 3A max.
  • FTDI USB 2.0 to Serial, Arduino™ compatible (Sanguino derived motherboard)
  • Dimensions of printable area: 20 x 20 x 20cm
  • Typical printing speed: 120mm/s
  • Maximum print speed: 150 to 300mm/s (depending on the object to be printed)
  • Extrusion nozzle: 0.5mm
  • Extrusion thermistor: NTC 100K
  • Heated bed
  • Extruded aluminium profiles: 27.5mm wide
  • Movement: 4 NEMA 17 stepper motors
  • Dimensions: 600 x 450 x 600mm (W x D x H)
  • Weight: 8.7 kg including power supply
  • Software: Repetier version 0.84 and up
  • Supplied complete with 5m black PLA filament sample
  • See the pdf datasheet for links to Velleman's Downloads, FAQs and Product Support Forum
  • This is an advanced level constructional kit, please read the online Assembly Instructions for more details and tools required
  • Click here to view the Velleman K8200 online Assembly Instructions

The printer requires a computer (MAC, WIN or LINUX) and an internet connection to use the online manual and building instructions.

The PLA filament is a safe and non-toxic material and there are no known health or safety risks when used in 3D printers. If printing with ABS, only use the printer in a well-ventilated area. It is advisable to add a fume hood (with active carbon filtering for ductless extraction). Fume extraction is mandatory for use in offices, classrooms and the like. Never burn printer filament, toxic gasses and vapours will be generated if exposed to fire.
Connectivity USB
Power supply 12V, 3A max.
Print Volume (X x Y x Z) 200 x 200 x 200mm
Type 3D printer

Questions

*Question functionality currently disabled
Tuesday, March 14, 2017 | Question by: Rapid Customer | Product code: 25-0000
Q. Can an SD Card be used for printing, or is it just a USB connection? Can I order and pick up in store?
A. Hi Martin, thank you for your question. This requires a computer with USB connection. Unfortunately it cannot print stand alone with an SD card.
Tuesday, July 30, 2013 | Question by: Rapid Customer | Product code: 25-0000
Q. so i buy the printer but what software do i need to produce say a image of my dog, can it do colours
A. Hi Liz. Thank you for your question. This printer runs on Repetier version 0.84 and up, different coloured filament is available here but it appears you can only print in one colour at a time.

Accessories


Trustpilot