VELCRO® Brand 60242 Heavy-Duty Stick On Tape 50mm x 1m White

MPN
60242
EAN-13
5030610602429
Order Code
97-5195
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock30 due on 19/11/2026


VELCRO® Brand Hook & Loop Heavy-Duty Stick On Tape is the quick and easy to use alternative to nails, screws and glues. With extreme holding power, holds weight up to 7kg per 50mm x 100mm piece (adhesive reaches maximum strength after 24 hours).

To use: clean and dry both surfaces. Peel backing paper and press firmly to surfaces. Allow 15 minutes to set (or longer for heavier items) before attaching VELCRO® Brand fastening.

Supplied as a cut to size roll in white or black.

VELCRO® Brand Heavy-Duty Stick On Tape comes in the following:

Colour: White.
Size: 1m x 50mm.


Type Tape
Colour White

Reviews

Be the first to submit a review

Trustpilot