VELCRO® Brand 22902533099925 ONE-WRAP® 1m x 25mm - Black - Sold Per Metre

MPN
22902533099925
EAN-13
2050001257116
Order Code
54-3417
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

This black ONE-WRAP® 1m x 25mm has been designed with a soft velour loop welded to a low profile plastic hook, which can be used as a self-gripping strap with a host of uses. This quality strap can be cut to any length and does not peel, making it ideal as a reusable strap for bundling cables or wires.


  • Re-usable wrap
  • Ideal for cables or wires
  • Colour: Black
  • Length: 1m
  • Width: 25mm
  • Hook and loop pad
  • Manufacturer's part 22902533099925

Sold per metre: for example, to order a 3m length simply order a quantity of 3.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour Black
Hook or Loop Both
Shape Roll
Width / Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot